D225K250E | |
---|---|
DigiKey Part Number | D225K250E-ND |
Manufacturer | |
Manufacturer Product Number | D225K250E |
Description | ADJ PWR RES 250 OHM 225W CHAS MT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 10.500" (266.70mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 250 Ohms | |
Power (Watts) | 225 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.126" OD, 0.752" ID (28.60mm x 19.10mm) | |
Length | 10.500" (266.70mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.64000 | ¥327.64 |
10 | ¥273.62600 | ¥2,736.26 |
25 | ¥262.67600 | ¥6,566.90 |
50 | ¥249.21120 | ¥12,460.56 |
100 | ¥230.71710 | ¥23,071.71 |
250 | ¥228.92192 | ¥57,230.48 |