D225K1K5E | |
---|---|
DigiKey Part Number | D225K1K5E-ND |
Manufacturer | |
Manufacturer Product Number | D225K1K5E |
Description | ADJ PWR RES 1.5K OHM 225W CHAS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms 225 W Slide Adjustable Power Resistor Chassis Mount 1.126" OD, 0.752" ID (28.60mm x 19.10mm) 10.500" (266.70mm) Length |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 kOhms | |
Power (Watts) | 225 W | |
Tolerance | ±10% | |
Adjustment Type | Slide | |
Diameter | 1.126" OD, 0.752" ID (28.60mm x 19.10mm) | |
Length | 10.500" (266.70mm) | |
Mounting Type | Chassis Mount | |
Termination | Solder Lug | |
Package / Case | Radial, 3 Lead, Tubular |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥331.84000 | ¥331.84 |
10 | ¥277.13300 | ¥2,771.33 |
25 | ¥266.03600 | ¥6,650.90 |
50 | ¥252.39780 | ¥12,619.89 |
100 | ¥233.66860 | ¥23,366.86 |
250 | ¥231.84984 | ¥57,962.46 |