B20J2K25E | |
---|---|
DigiKey Part Number | B20J2K25E-ND |
Manufacturer | |
Manufacturer Product Number | B20J2K25E |
Description | RES 2.25K OHM 5% 20W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.25 kOhms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | B20J2K25E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.46000 | ¥63.46 |
10 | ¥56.60700 | ¥566.07 |
25 | ¥55.54800 | ¥1,388.70 |
50 | ¥48.93580 | ¥2,446.79 |
100 | ¥40.20620 | ¥4,020.62 |
250 | ¥38.35456 | ¥9,588.64 |
500 | ¥35.70934 | ¥17,854.67 |
1,000 | ¥33.06429 | ¥33,064.29 |