B20J25RE | ||
---|---|---|
DigiKey Part Number | B20J25RE-ND | |
Manufacturer | ||
Manufacturer Product Number | B20J25RE | |
Description | RES 25 OHM 5% 20W AXIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 25 Ohms ±5% 20W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | B20J25RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.437" Dia x 2.000" L (11.11mm x 50.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.49000 | ¥61.49 |
10 | ¥54.82800 | ¥548.28 |
25 | ¥53.80320 | ¥1,345.08 |
50 | ¥47.39800 | ¥2,369.90 |
100 | ¥38.94320 | ¥3,894.32 |
250 | ¥37.14980 | ¥9,287.45 |
500 | ¥34.58774 | ¥17,293.87 |
1,000 | ¥32.02569 | ¥32,025.69 |