B12J2K5E | ||
---|---|---|
DigiKey Part Number | B12J2K5E-ND | |
Manufacturer | ||
Manufacturer Product Number | B12J2K5E | |
Description | RES 2.5K OHM 5% 12W AXIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 2.5 kOhms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | B12J2K5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.75000 | ¥36.75 |
25 | ¥30.36320 | ¥759.08 |
100 | ¥23.44480 | ¥2,344.48 |
1,000 | ¥17.79516 | ¥17,795.16 |