B12J10KE | ||
---|---|---|
DigiKey Part Number | B12J10KE-ND | |
Manufacturer | ||
Manufacturer Product Number | B12J10KE | |
Description | RES 10K OHM 5% 12W AXIAL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 10 kOhms ±5% 12W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | B12J10KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | - | |
Size / Dimension | 0.313" Dia x 1.750" L (7.94mm x 44.45mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.27000 | ¥48.27 |
10 | ¥41.43300 | ¥414.33 |
25 | ¥39.95000 | ¥998.75 |
50 | ¥37.16200 | ¥1,858.10 |
100 | ¥30.84420 | ¥3,084.42 |
250 | ¥27.87140 | ¥6,967.85 |
500 | ¥25.54896 | ¥12,774.48 |
1,000 | ¥23.41207 | ¥23,412.07 |