AS12J1000ET | ||
---|---|---|
DigiKey Part Number | 273-AS12J1000ETTR-ND - Tape & Reel (TR) 273-AS12J1000ETCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | AS12J1000ET | |
Description | RES SMD 100 OHM 5% 1/2W 1206 | |
Manufacturer Standard Lead Time | 35 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | AS12J1000ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.12500 | ¥11.25 |
50 | ¥0.77340 | ¥38.67 |
100 | ¥0.66500 | ¥66.50 |
500 | ¥0.48812 | ¥244.06 |
1,000 | ¥0.43247 | ¥432.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.35855 | ¥1,792.75 |
10,000 | ¥0.32799 | ¥3,279.90 |
25,000 | ¥0.29336 | ¥7,334.00 |
35,000 | ¥0.28725 | ¥10,053.75 |
50,000 | ¥0.27299 | ¥13,649.50 |
125,000 | ¥0.25465 | ¥31,831.25 |