850F750E | ||
---|---|---|
DigiKey Part Number | 850F750E-ND | |
Manufacturer | ||
Manufacturer Product Number | 850F750E | |
Description | RES CHAS MNT 750 OHM 1% 50W | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | 750 Ohms ±1% 50W Wirewound Chassis Mount Resistor | |
Datasheet | Datasheet | |
EDA/CAD Models | 850F750E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 750 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.938" L x 1.156" W (49.23mm x 29.36mm) | |
Height - Seated (Max) | 0.620" (15.75mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥74.07000 | ¥74.07 |
10 | ¥66.04800 | ¥660.48 |
30 | ¥64.81333 | ¥1,944.40 |
50 | ¥57.09760 | ¥2,854.88 |
100 | ¥46.91260 | ¥4,691.26 |
250 | ¥44.75212 | ¥11,188.03 |
500 | ¥41.66578 | ¥20,832.89 |
1,000 | ¥38.57942 | ¥38,579.42 |