53J750E | ||
---|---|---|
DigiKey Part Number | 53J750E-ND | |
Manufacturer | ||
Manufacturer Product Number | 53J750E | |
Description | RES 750 OHM 5% 3W AXIAL | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | 750 Ohms ±5% 3W Through Hole Resistor Axial Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | 53J750E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.551" L (5.60mm x 14.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
25 | ¥5.53000 | ¥138.25 |
100 | ¥4.15720 | ¥415.72 |
1,000 | ¥2.57445 | ¥2,574.45 |
5,000 | ¥2.45625 | ¥12,281.25 |
10,000 | ¥2.38379 | ¥23,837.90 |