Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Cylindrical with Pointer, Skirt | |
Type | Smooth | |
Shaft Size | 0.250" (6.35mm) | |
Diameter | 1.500" (38.10mm) | |
Height | - | |
Indicator | - | |
Material | Aluminum | |
Color | Black | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥172.89000 | ¥172.89 |
5 | ¥168.04600 | ¥840.23 |
10 | ¥158.44900 | ¥1,584.49 |
25 | ¥153.64960 | ¥3,841.24 |
50 | ¥144.04440 | ¥7,202.22 |
100 | ¥139.24370 | ¥13,924.37 |
250 | ¥129.64036 | ¥32,410.09 |
500 | ¥124.83888 | ¥62,419.44 |