Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 250 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 150W | |
Composition | Ceramic | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 10.000" L x 0.252" W (254.00mm x 6.40mm) | |
Height - Seated (Max) | 1.500" (38.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Flat Oval | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥323.94000 | ¥323.94 |
10 | ¥270.53900 | ¥2,705.39 |
25 | ¥259.71080 | ¥6,492.77 |
50 | ¥246.39700 | ¥12,319.85 |
100 | ¥228.11310 | ¥22,811.31 |
250 | ¥226.33760 | ¥56,584.40 |