Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ohmite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 100 kOhms | |
Tolerance | ±10% | |
Power (Watts) | 38W | |
Composition | Ceramic | |
Temperature Coefficient | 0/ -2000ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Coating, Housing Type | - | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 8.000" L x 0.252" W (203.20mm x 6.40mm) | |
Height - Seated (Max) | 1.500" (38.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Flat Oval | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥507.99000 | ¥507.99 |
10 | ¥426.71400 | ¥4,267.14 |
25 | ¥413.65240 | ¥10,341.31 |
50 | ¥391.88300 | ¥19,594.15 |
100 | ¥359.26160 | ¥35,926.16 |