45F120E | ||
---|---|---|
DigiKey Part Number | 45F120E-ND | |
Manufacturer | ||
Manufacturer Product Number | 45F120E | |
Description | RES 120 OHM 1% 5W AXIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 120 Ohms ±1% 5W Through Hole Resistor Axial Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | 45F120E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.89000 | ¥20.89 |
10 | ¥17.58700 | ¥175.87 |
25 | ¥17.18320 | ¥429.58 |
50 | ¥16.17220 | ¥808.61 |
100 | ¥13.40950 | ¥1,340.95 |
250 | ¥12.12920 | ¥3,032.30 |
500 | ¥10.10768 | ¥5,053.84 |
1,000 | ¥8.75999 | ¥8,759.99 |
5,000 | ¥8.49045 | ¥42,452.25 |