45F100E | ||
---|---|---|
DigiKey Part Number | 45F100E-ND | |
Manufacturer | ||
Manufacturer Product Number | 45F100E | |
Description | RES 100 OHM 1% 5W AXIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms ±1% 5W Through Hole Resistor Axial Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | 45F100E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.343" Dia x 0.937" L (8.70mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
25 | ¥16.91440 | ¥422.86 |
100 | ¥13.19980 | ¥1,319.98 |
1,000 | ¥8.62310 | ¥8,623.10 |
5,000 | ¥8.35777 | ¥41,788.85 |
10,000 | ¥8.20935 | ¥82,093.50 |