43F350E | ||
---|---|---|
DigiKey Part Number | 43F350E-ND | |
Manufacturer | ||
Manufacturer Product Number | 43F350E | |
Description | RES 350 OHM 1% 3W AXIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 350 Ohms ±1% 3W Through Hole Resistor Axial Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | 43F350E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥12.76600 | ¥127.66 |
25 | ¥12.47480 | ¥311.87 |
50 | ¥11.74100 | ¥587.05 |
100 | ¥9.73460 | ¥973.46 |
250 | ¥8.80568 | ¥2,201.42 |
500 | ¥7.33784 | ¥3,668.92 |
1,000 | ¥6.35954 | ¥6,359.54 |
5,000 | ¥6.16386 | ¥30,819.30 |