43F2K5E | |
---|---|
DigiKey Part Number | 43F2K5E-ND |
Manufacturer | |
Manufacturer Product Number | 43F2K5E |
Description | RES 2.5K OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 43F2K5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.594" L (5.60mm x 15.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
10 | ¥16.44300 | ¥164.43 |
25 | ¥16.06720 | ¥401.68 |
50 | ¥15.12320 | ¥756.16 |
100 | ¥12.53980 | ¥1,253.98 |
250 | ¥11.34268 | ¥2,835.67 |
500 | ¥9.45224 | ¥4,726.12 |
1,000 | ¥8.19194 | ¥8,191.94 |
5,000 | ¥7.93988 | ¥39,699.40 |