42J25RE | ||
---|---|---|
DigiKey Part Number | 42J25RE-ND | |
Manufacturer | ||
Manufacturer Product Number | 42J25RE | |
Description | RES 25 OHM 5% 2W AXIAL | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 25 Ohms ±5% 2W Through Hole Resistor Axial Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | 42J25RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.406" L (5.60mm x 10.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥7.88100 | ¥78.81 |
25 | ¥7.64120 | ¥191.03 |
50 | ¥6.97300 | ¥348.65 |
100 | ¥5.71210 | ¥571.21 |
250 | ¥5.09504 | ¥1,273.76 |
500 | ¥4.72120 | ¥2,360.60 |