40F2K5E | |
---|---|
DigiKey Part Number | 40F2K5E-ND |
Manufacturer | |
Manufacturer Product Number | 40F2K5E |
Description | RES 2.5K OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 10W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 40F2K5E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.406" Dia x 1.902" L (10.30mm x 48.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
10 | ¥20.82800 | ¥208.28 |
25 | ¥20.65600 | ¥516.40 |
50 | ¥18.89740 | ¥944.87 |
100 | ¥15.38200 | ¥1,538.20 |
250 | ¥14.06320 | ¥3,515.80 |
500 | ¥12.74468 | ¥6,372.34 |
1,000 | ¥11.20664 | ¥11,206.64 |
5,000 | ¥10.87808 | ¥54,390.40 |