25J10RE | |
---|---|
DigiKey Part Number | 25J10RE-ND |
Manufacturer | |
Manufacturer Product Number | 25J10RE |
Description | RES 10 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 25J10RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.276" Dia x 1.016" L (7.00mm x 25.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.78000 | ¥19.78 |
10 | ¥16.67300 | ¥166.73 |
25 | ¥16.28720 | ¥407.18 |
50 | ¥15.32840 | ¥766.42 |
100 | ¥12.70970 | ¥1,270.97 |
250 | ¥11.49636 | ¥2,874.09 |
500 | ¥9.58030 | ¥4,790.15 |
1,000 | ¥8.30293 | ¥8,302.93 |
5,000 | ¥8.04749 | ¥40,237.45 |