23JR50E | |
---|---|
DigiKey Part Number | 23JR50E-ND |
Manufacturer | |
Manufacturer Product Number | 23JR50E |
Description | RES 0.5 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23JR50E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.20000 | ¥9.20 |
10 | ¥7.74200 | ¥77.42 |
25 | ¥7.50400 | ¥187.60 |
50 | ¥6.84540 | ¥342.27 |
100 | ¥5.60820 | ¥560.82 |
250 | ¥5.00276 | ¥1,250.69 |
500 | ¥4.63562 | ¥2,317.81 |