23J10RE | ||
---|---|---|
DigiKey Part Number | 23J10RE-ND | |
Manufacturer | ||
Manufacturer Product Number | 23J10RE | |
Description | RES 10 OHM 5% 3W AXIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 10 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound | |
Datasheet | Datasheet | |
EDA/CAD Models | 23J10RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.16000 | ¥17.16 |
10 | ¥14.44800 | ¥144.48 |
25 | ¥14.11680 | ¥352.92 |
50 | ¥13.28600 | ¥664.30 |
100 | ¥11.01690 | ¥1,101.69 |
250 | ¥9.96484 | ¥2,491.21 |
500 | ¥8.30408 | ¥4,152.04 |
1,000 | ¥7.19681 | ¥7,196.81 |
5,000 | ¥6.97540 | ¥34,877.00 |