23J10KE | |
---|---|
DigiKey Part Number | 23J10KE-ND |
Manufacturer | |
Manufacturer Product Number | 23J10KE |
Description | RES 10K OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 23J10KE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.220" Dia x 0.516" L (5.60mm x 13.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.08000 | ¥22.08 |
10 | ¥18.57100 | ¥185.71 |
25 | ¥18.14720 | ¥453.68 |
50 | ¥17.07820 | ¥853.91 |
100 | ¥14.16120 | ¥1,416.12 |
250 | ¥12.80872 | ¥3,202.18 |
500 | ¥10.67398 | ¥5,336.99 |
1,000 | ¥9.25081 | ¥9,250.81 |
5,000 | ¥8.96617 | ¥44,830.85 |