20J500E | |
---|---|
DigiKey Part Number | 20J500E-ND |
Manufacturer | |
Manufacturer Product Number | 20J500E |
Description | RES 500 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J500E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥15.88600 | ¥158.86 |
25 | ¥15.52000 | ¥388.00 |
50 | ¥14.60540 | ¥730.27 |
100 | ¥12.11040 | ¥1,211.04 |
250 | ¥10.95428 | ¥2,738.57 |
500 | ¥9.12840 | ¥4,564.20 |
1,000 | ¥7.91136 | ¥7,911.36 |
5,000 | ¥7.66791 | ¥38,339.55 |