20J300E | |
---|---|
DigiKey Part Number | 20J300E-ND |
Manufacturer | |
Manufacturer Product Number | 20J300E |
Description | RES 300 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J300E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥19.24400 | ¥192.44 |
25 | ¥18.79720 | ¥469.93 |
50 | ¥17.69220 | ¥884.61 |
100 | ¥14.66940 | ¥1,466.94 |
250 | ¥13.26912 | ¥3,317.28 |
500 | ¥11.05756 | ¥5,528.78 |
1,000 | ¥9.58314 | ¥9,583.14 |
5,000 | ¥9.28828 | ¥46,441.40 |