20J25RE | |
---|---|
DigiKey Part Number | 20J25RE-ND |
Manufacturer | |
Manufacturer Product Number | 20J25RE |
Description | RES 25 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J25RE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.71000 | ¥24.71 |
10 | ¥20.77900 | ¥207.79 |
25 | ¥20.29800 | ¥507.45 |
50 | ¥19.10440 | ¥955.22 |
100 | ¥15.84100 | ¥1,584.10 |
250 | ¥14.32852 | ¥3,582.13 |
500 | ¥11.94044 | ¥5,970.22 |
1,000 | ¥10.34838 | ¥10,348.38 |
5,000 | ¥10.02997 | ¥50,149.85 |