20J250E | |
---|---|
DigiKey Part Number | 20J250E-ND |
Manufacturer | |
Manufacturer Product Number | 20J250E |
Description | RES 250 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J250E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.15000 | ¥23.15 |
10 | ¥19.47400 | ¥194.74 |
25 | ¥19.03040 | ¥475.76 |
50 | ¥17.91060 | ¥895.53 |
100 | ¥14.85080 | ¥1,485.08 |
250 | ¥13.43300 | ¥3,358.25 |
500 | ¥11.19416 | ¥5,597.08 |
1,000 | ¥9.70161 | ¥9,701.61 |
5,000 | ¥9.40310 | ¥47,015.50 |