20J1R0E | |
---|---|
DigiKey Part Number | 20J1R0E-ND |
Manufacturer | |
Manufacturer Product Number | 20J1R0E |
Description | RES 1 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J1R0E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥14.14600 | ¥141.46 |
25 | ¥13.82200 | ¥345.55 |
50 | ¥13.01100 | ¥650.55 |
100 | ¥10.78780 | ¥1,078.78 |
250 | ¥9.75792 | ¥2,439.48 |
500 | ¥9.54398 | ¥4,771.99 |