20J100E | |
---|---|
DigiKey Part Number | 20J100E-ND |
Manufacturer | |
Manufacturer Product Number | 20J100E |
Description | RES 100 OHM 5% 10W AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | 20J100E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Wirewound | |
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±30ppm/°C | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.394" Dia x 1.858" L (10.00mm x 47.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥19.00600 | ¥190.06 |
25 | ¥18.57080 | ¥464.27 |
50 | ¥17.47720 | ¥873.86 |
100 | ¥14.49210 | ¥1,449.21 |
250 | ¥13.10820 | ¥3,277.05 |
500 | ¥10.92340 | ¥5,461.70 |
1,000 | ¥9.46697 | ¥9,466.97 |
5,000 | ¥9.17565 | ¥45,878.25 |