15FR200E | ||
---|---|---|
DigiKey Part Number | 15FR200E-ND | |
Manufacturer | ||
Manufacturer Product Number | 15FR200E | |
Description | RES 0.2 OHM 1% 5W AXIAL | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 200 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | 15FR200E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.331" Dia x 0.937" L (8.40mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥19.74300 | ¥197.43 |
30 | ¥19.28633 | ¥578.59 |
50 | ¥18.15260 | ¥907.63 |
100 | ¥15.05100 | ¥1,505.10 |
250 | ¥13.61372 | ¥3,403.43 |
500 | ¥11.34498 | ¥5,672.49 |
1,000 | ¥9.83225 | ¥9,832.25 |
5,000 | ¥9.52972 | ¥47,648.60 |