15FR020E | ||
---|---|---|
DigiKey Part Number | 15FR020E-ND | |
Manufacturer | ||
Manufacturer Product Number | 15FR020E | |
Description | RES 0.02 OHM 1% 5W AXIAL | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 20 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | 15FR020E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.331" Dia x 0.937" L (8.40mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.52000 | ¥15.52 |
10 | ¥13.06900 | ¥130.69 |
30 | ¥12.77100 | ¥383.13 |
50 | ¥12.01840 | ¥600.92 |
100 | ¥9.96610 | ¥996.61 |
250 | ¥9.01452 | ¥2,253.63 |
500 | ¥8.81700 | ¥4,408.50 |