15FR010E | ||
---|---|---|
DigiKey Part Number | 15FR010E-ND | |
Manufacturer | ||
Manufacturer Product Number | 15FR010E | |
Description | RES 0.01 OHM 1% 5W AXIAL | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 10 mOhms ±1% 5W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | 15FR010E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.331" Dia x 0.937" L (8.40mm x 23.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.73000 | ¥28.73 |
10 | ¥24.32400 | ¥243.24 |
30 | ¥24.11900 | ¥723.57 |
50 | ¥22.06680 | ¥1,103.34 |
100 | ¥17.96040 | ¥1,796.04 |
250 | ¥16.42132 | ¥4,105.33 |
500 | ¥14.88174 | ¥7,440.87 |
1,000 | ¥13.08570 | ¥13,085.70 |
5,000 | ¥12.62383 | ¥63,119.15 |