13FR150E | ||
---|---|---|
DigiKey Part Number | 13FR150E-ND | |
Manufacturer | ||
Manufacturer Product Number | 13FR150E | |
Description | RES 0.15 OHM 1% 3W AXIAL | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 150 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | 13FR150E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥21.13100 | ¥211.31 |
30 | ¥20.64367 | ¥619.31 |
50 | ¥19.42980 | ¥971.49 |
100 | ¥16.11080 | ¥1,611.08 |
250 | ¥14.57256 | ¥3,643.14 |
500 | ¥12.14376 | ¥6,071.88 |
1,000 | ¥10.52463 | ¥10,524.63 |
5,000 | ¥10.20082 | ¥51,004.10 |