13FR040E | ||
---|---|---|
DigiKey Part Number | 13FR040E-ND | |
Manufacturer | ||
Manufacturer Product Number | 13FR040E | |
Description | RES 40M OHM 1% 3W AXIAL | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 40 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | 13FR040E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.85000 | ¥20.85 |
10 | ¥17.58400 | ¥175.84 |
30 | ¥17.18500 | ¥515.55 |
50 | ¥16.17400 | ¥808.70 |
100 | ¥13.41000 | ¥1,341.00 |
250 | ¥12.12980 | ¥3,032.45 |
500 | ¥10.10834 | ¥5,054.17 |
1,000 | ¥8.76052 | ¥8,760.52 |
5,000 | ¥8.49098 | ¥42,454.90 |