13FR020E | ||
---|---|---|
DigiKey Part Number | 13FR020E-ND | |
Manufacturer | ||
Manufacturer Product Number | 13FR020E | |
Description | RES 0.02 OHM 1% 3W AXIAL | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 20 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | 13FR020E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥21.97600 | ¥219.76 |
30 | ¥21.79300 | ¥653.79 |
50 | ¥19.93720 | ¥996.86 |
100 | ¥16.22820 | ¥1,622.82 |
250 | ¥14.83724 | ¥3,709.31 |
500 | ¥13.44642 | ¥6,723.21 |
1,000 | ¥11.82351 | ¥11,823.51 |
5,000 | ¥11.40625 | ¥57,031.25 |