13FPR100E | ||
---|---|---|
DigiKey Part Number | 13FPR100E-ND | |
Manufacturer | ||
Manufacturer Product Number | 13FPR100E | |
Description | RES 0.1 OHM 1% 3W AXIAL | |
Manufacturer Standard Lead Time | 41 Weeks | |
Customer Reference | ||
Detailed Description | 100 mOhms ±1% 3W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | 13FPR100E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.200" Dia x 0.626" L (5.08mm x 15.90mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.15000 | ¥67.15 |
10 | ¥59.86300 | ¥598.63 |
30 | ¥58.74867 | ¥1,762.46 |
50 | ¥51.75340 | ¥2,587.67 |
100 | ¥42.52200 | ¥4,252.20 |
250 | ¥40.56368 | ¥10,140.92 |
500 | ¥37.76628 | ¥18,883.14 |
1,000 | ¥34.96870 | ¥34,968.70 |