12FR020E | ||
---|---|---|
DigiKey Part Number | 12FR020E-ND | |
Manufacturer | ||
Manufacturer Product Number | 12FR020E | |
Description | RES 0.02 OHM 1% 2W AXIAL | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 20 mOhms ±1% 2W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | 12FR020E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.417" L (2.40mm x 10.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.88000 | ¥18.88 |
10 | ¥15.86900 | ¥158.69 |
100 | ¥12.09980 | ¥1,209.98 |
1,000 | ¥7.90462 | ¥7,904.62 |
5,000 | ¥7.66136 | ¥38,306.80 |
10,000 | ¥7.52530 | ¥75,253.00 |