12FR005E | ||
---|---|---|
DigiKey Part Number | 12FR005E-ND | |
Manufacturer | ||
Manufacturer Product Number | 12FR005E | |
Description | RES 0.005 OHM 1% 2W AXIAL | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 5 mOhms ±1% 2W Through Hole Resistor Axial Current Sense, Non-Inductive Metal Element | |
Datasheet | Datasheet | |
EDA/CAD Models | 12FR005E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Metal Element | |
Features | Current Sense, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.417" L (2.40mm x 10.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥11.41100 | ¥114.11 |
30 | ¥11.14833 | ¥334.45 |
50 | ¥10.49320 | ¥524.66 |
100 | ¥8.70110 | ¥870.11 |
250 | ¥7.87012 | ¥1,967.53 |
500 | ¥7.69774 | ¥3,848.87 |