106BA104KDS | ||
---|---|---|
DigiKey Part Number | 106BA104KDS-ND | |
Manufacturer | ||
Manufacturer Product Number | 106BA104KDS | |
Description | RES 100K OHM 10% 10W AXIAL | |
Customer Reference | ||
Detailed Description | 100 kOhms ±10% 10W Through Hole Resistor Axial Moisture Resistant, Non-Inductive, Pulse Withstanding Ceramic | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | Ceramic | |
Features | Moisture Resistant, Non-Inductive, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 6.126" L (7.90mm x 155.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |