Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ODU | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
For Use With/Related Products | Circular Cable Connectors | |
Shell Size - Insert | 1 | |
Material | Silicone | |
Features | - | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.56000 | ¥28.56 |
10 | ¥25.91700 | ¥259.17 |
25 | ¥24.54840 | ¥613.71 |
50 | ¥23.97900 | ¥1,198.95 |
100 | ¥22.83660 | ¥2,283.66 |
250 | ¥19.98188 | ¥4,995.47 |
500 | ¥19.41100 | ¥9,705.50 |
1,000 | ¥16.55647 | ¥16,556.47 |
2,500 | ¥15.41470 | ¥38,536.75 |