ULP-13 | ||
---|---|---|
DigiKey Part Number | 1844-ULP-13-ND | |
Manufacturer | ||
Manufacturer Product Number | ULP-13 | |
Description | ULTIMA GEN2 ULTRA LOW PROFILE AD | |
Manufacturer Standard Lead Time | 1 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | O.C. White Co. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Microphone Arm | |
Material | - | |
Color | Black | |
For Use With/Related Products | Microphone |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,229.08000 | ¥3,229.08 |
10 | ¥2,855.63900 | ¥28,556.39 |
25 | ¥2,723.83800 | ¥68,095.95 |