WLAN7301HY | ||
---|---|---|
DigiKey Part Number | 568-WLAN7301HYTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | WLAN7301HY | |
Description | WLAN7301H | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | RF Front End 2.4GHz Bluetooth, WLAN 18-HWFLGA (2.4x2) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
RF Type | Bluetooth, WLAN | |
Frequency | 2.4GHz | |
Features | - | |
Package / Case | 18-WFLGA Exposed Pad | |
Supplier Device Package | 18-HWFLGA (2.4x2) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥11.34653 | ¥113,465.30 |