WLAN7002CCZ | ||
---|---|---|
DigiKey Part Number | 568-WLAN7002CCZTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | WLAN7002CCZ | |
Description | WLAN7002CC | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Switch 802.11ac 5GHz ~ 6GHz 3V ~ 4.8V Supply 36-WLCSP (1.63x1.53) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Switch | |
Frequency | 5GHz ~ 6GHz | |
RF Type | 802.11ac | |
Secondary Attributes | 3V ~ 4.8V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 36-BGA, WLCSP | |
Supplier Device Package | 36-WLCSP (1.63x1.53) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20,000 | ¥5.38883 | ¥107,776.60 |