UZZ9001,118 | ||
---|---|---|
DigiKey Part Number | UZZ9001,118-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | UZZ9001,118 | |
Description | IC SENSOR COND DUAL 24SO | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Sensor Conditioner | |
Input Type | Differential | |
Output Type | Digital | |
Current - Supply | 15 mA | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |