U-CYCLONE | ||
---|---|---|
DigiKey Part Number | U-CYCLONE-ND | |
Manufacturer | ||
Manufacturer Product Number | U-CYCLONE | |
Description | CYCLONE UNIVERSAL PROGRAMMER | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | ARM®, ARM® Cortex® and Other Devices Cyclone Programmer (In-Circuit/In-System) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Programmer (In-Circuit/In-System) | |
For Use With/Related Products | ARM®, ARM® Cortex® and Other Devices | |
Contents | Board(s), Cable(s), Power Supply, Accessories |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8,365.16000 | ¥8,365.16 |