TEF6638HW/V106K | ||
---|---|---|
DigiKey Part Number | 568-13268-ND | |
Manufacturer | ||
Manufacturer Product Number | TEF6638HW/V106K | |
Description | RF RCVR 100HTQFP | |
Customer Reference | ||
Detailed Description | - RF Receiver 100-HTQFP (14x14) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Frequency | - | |
Sensitivity | - | |
Data Rate (Max) | - | |
Modulation or Protocol | - | |
Applications | - | |
Current - Receiving | - | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | - | |
Features | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-HTQFP (14x14) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.63000 | ¥140.63 |
10 | ¥127.26100 | ¥1,272.61 |
25 | ¥117.21320 | ¥2,930.33 |
80 | ¥107.16688 | ¥8,573.35 |
230 | ¥100.46848 | ¥23,107.75 |
450 | ¥93.77082 | ¥42,196.87 |