TEA6101T/N3,118 | ||
---|---|---|
DigiKey Part Number | TEA6101T/N3,118-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TEA6101T/N3,118 | |
Description | IC ANTENNA DIVERSITY 20-SOIC | |
Customer Reference | ||
Detailed Description | RF IC Antenna Diversity Broadcast Radio 20-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Antenna Diversity | |
Frequency | - | |
RF Type | Broadcast Radio | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SO | |
Base Product Number |