TEA18363T/1J | ||
---|---|---|
DigiKey Part Number | 568-12481-2-ND - Tape & Reel (TR) 568-12481-1-ND - Cut Tape (CT) 568-12481-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TEA18363T/1J | |
Description | IC OFFLINE SWITCH FLYBACK 8SO | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 25kHz ~ 132.5kHz 8-SO | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 14.9 V | |
Voltage - Supply (Vcc/Vdd) | 9.9V ~ 30V | |
Duty Cycle | - | |
Frequency - Switching | 25kHz ~ 132.5kHz | |
Power (Watts) | 75 W | |
Fault Protection | Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.46000 | ¥114.60 |
25 | ¥10.87560 | ¥271.89 |
100 | ¥8.93260 | ¥893.26 |
250 | ¥8.34988 | ¥2,087.47 |
500 | ¥7.37906 | ¥3,689.53 |
1,000 | ¥5.82560 | ¥5,825.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.43718 | ¥13,592.95 |
5,000 | ¥5.16534 | ¥25,826.70 |
12,500 | ¥4.97115 | ¥62,139.38 |