TEA1832TS/1X | ||
---|---|---|
DigiKey Part Number | 568-12635-2-ND - Tape & Reel (TR) 568-12635-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TEA1832TS/1X | |
Description | IC OFFLINE SWITCH FLYBACK SC74 | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 36kHz ~ 130kHz SC-74 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Flyback | |
Voltage - Start Up | 22 V | |
Voltage - Supply (Vcc/Vdd) | 10.5V ~ 36V | |
Duty Cycle | 90% | |
Frequency - Switching | 36kHz ~ 130kHz | |
Fault Protection | Over Power, Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | SC-74, SOT-457 | |
Supplier Device Package | SC-74 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.49600 | ¥24.96 |
25 | ¥2.29880 | ¥57.47 |
100 | ¥2.07290 | ¥207.29 |
250 | ¥1.95972 | ¥489.93 |
500 | ¥1.89686 | ¥948.43 |
1,000 | ¥1.83397 | ¥1,833.97 |