TEA1751LT/N1,518 | ||
---|---|---|
DigiKey Part Number | 568-4925-2-ND - Tape & Reel (TR) 568-4925-1-ND - Cut Tape (CT) 568-4925-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TEA1751LT/N1,518 | |
Description | IC OFFLINE SWITCH FLYBACK 16SO | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 100kHz ~ 150kHz 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | TEA1751LT/N1,518 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | 650V | |
Topology | Flyback | |
Voltage - Start Up | 22 V | |
Voltage - Supply (Vcc/Vdd) | 15V ~ 38V | |
Duty Cycle | - | |
Frequency - Switching | 100kHz ~ 150kHz | |
Power (Watts) | 250 W | |
Fault Protection | Current Limiting, Open Loop, Over Power, Over Temperature, Over Voltage | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.77000 | ¥20.77 |
10 | ¥18.67600 | ¥186.76 |
25 | ¥17.62040 | ¥440.51 |
100 | ¥15.01330 | ¥1,501.33 |
250 | ¥14.09708 | ¥3,524.27 |
500 | ¥12.33504 | ¥6,167.52 |
1,000 | ¥10.22039 | ¥10,220.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.51555 | ¥23,788.88 |
5,000 | ¥9.16313 | ¥45,815.65 |