TEA1723FT/N1,118 | ||
---|---|---|
DigiKey Part Number | 568-13394-2-ND - Tape & Reel (TR) 568-13394-1-ND - Cut Tape (CT) 568-13394-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TEA1723FT/N1,118 | |
Description | IC OFFLINE SWITCH FLYBACK 7SOIC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Converter Offline Flyback Topology 22.5kHz ~ 50.5kHz 7-SOIC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Flyback | |
Voltage - Start Up | 17 V | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 20V | |
Duty Cycle | 75% | |
Frequency - Switching | 22.5kHz ~ 50.5kHz | |
Power (Watts) | 11 W | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.55000 | ¥13.55 |
10 | ¥12.07600 | ¥120.76 |
25 | ¥11.46040 | ¥286.51 |
100 | ¥9.41280 | ¥941.28 |
250 | ¥8.79912 | ¥2,199.78 |
500 | ¥7.77606 | ¥3,888.03 |
1,000 | ¥6.13895 | ¥6,138.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.72973 | ¥14,324.33 |
5,000 | ¥5.44322 | ¥27,216.10 |
12,500 | ¥5.23860 | ¥65,482.50 |